Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR47J01
Newark Part No.53K5157
Product RangeIMC-0805-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 4000+ | $0.114 |
| 8000+ | $0.111 |
| 12000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR47J01
Newark Part No.53K5157
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance470nH
Product RangeIMC-0805-01 Series
DC Resistance Max0.95ohm
Self Resonant Frequency375MHz
DC Current Rating500mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
DC Resistance Max
0.95ohm
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Product Range
IMC-0805-01 Series
Self Resonant Frequency
375MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate