Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER18NJ
Newark Part No.53K5206
Product RangeIMC-1008 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER18NJ
Newark Part No.53K5206
Product RangeIMC-1008 Series
Technical Datasheet
Inductance18nH
Product RangeIMC-1008 Series
DC Resistance Max100mohm
Self Resonant Frequency2.7GHz
DC Current Rating1A
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
18nH
DC Resistance Max
100mohm
DC Current Rating
1A
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1008 Series
Self Resonant Frequency
2.7GHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate