Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR10K
Newark Part No.53K5220
Product RangeIMC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR10K
Newark Part No.53K5220
Product RangeIMC-1210 Series
Technical Datasheet
Inductance100nH
Product RangeIMC-1210 Series
DC Resistance Max0.44ohm
Self Resonant Frequency700MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
DC Resistance Max
0.44ohm
DC Current Rating
450mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1210 Series
Self Resonant Frequency
700MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate