Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR27K
Newark Part No.53K5225
Product RangeIMC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.806 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR27K
Newark Part No.53K5225
Product RangeIMC-1210 Series
Technical Datasheet
Inductance270nH
Product RangeIMC-1210 Series
DC Resistance Max0.36ohm
Self Resonant Frequency320MHz
DC Current Rating456mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
270nH
DC Resistance Max
0.36ohm
DC Current Rating
456mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
Product Length
3.2mm
Product Height
2.21mm
Product Range
IMC-1210 Series
Self Resonant Frequency
320MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
