Print Page
Image is for illustrative purposes only. Please refer to product description.
348 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.230 |
| 25+ | $5.660 |
| 50+ | $5.180 |
| 100+ | $4.840 |
| 250+ | $4.060 |
| 500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFPG50PBF.
Newark Part No.27AC6795
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id6.1A
Drain Source On State Resistance2ohm
On Resistance Rds(on)2ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd190W
Transistor Case StyleTO-247
Gate Source Threshold Voltage Max4V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The IRFPG50PBF is a 1000V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. It also provides greater creepage distance between pins to meet the requirements of most safety specifications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Fast switching
- Ease of paralleling
- Simple drive requirements
- Isolated central mounting hole
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
2ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
190W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
6.1A
On Resistance Rds(on)
2ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-247
Power Dissipation
190W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate