Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1812ER220J
Newark Part No.56AC1080
Product RangeISC-1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ER220J
Newark Part No.56AC1080
Product RangeISC-1812 Series
Technical Datasheet
Inductance22µH
DC Resistance Max1.36ohm
Product RangeISC-1812 Series
Self Resonant Frequency14MHz
DC Current Rating227mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialIron Powder
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Product Range
ISC-1812 Series
DC Current Rating
227mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
1.36ohm
Self Resonant Frequency
14MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Iron Powder
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate