New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors
                      Print Page

                      ISOA200R147R0JT

                      Resistor, 47 ohm, ISOA Series, 200 W, ± 5%, Screw, 1.5 kV

                      Date/Lot Code

                      VISHAY ISOA200R147R0JT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoISOA200R147R0JT
                      Newark Part No.18AM2291
                      Product RangeISOA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.850
                      5+$19.380
                      10+$17.900
                      25+$17.510
                      50+$17.110
                      100+$16.740
                      250+$16.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoISOA200R147R0JT
                      Newark Part No.18AM2291
                      Product RangeISOA Series
                      Technical Datasheet

                      Data Sheet

                      Resistance47ohm
                      Product RangeISOA Series
                      Power Rating200W
                      Resistance Tolerance± 5%
                      Resistor TerminalsScrew
                      Voltage Rating1.5kV
                      Resistor TechnologyThick Film
                      Temperature Coefficient+/-150ppm/°C
                      Resistor TypeHigh Power
                      Resistor MountingPanel Mount
                      Product Length38.2mm
                      Product Width25mm
                      Product Height12mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Resistance

                      47ohm

                      Power Rating

                      200W

                      Resistor Terminals

                      Screw

                      Resistor Technology

                      Thick Film

                      Resistor Type

                      High Power

                      Product Length

                      38.2mm

                      Product Height

                      12mm

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Product Range

                      ISOA Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      1.5kV

                      Temperature Coefficient

                      +/-150ppm/°C

                      Resistor Mounting

                      Panel Mount

                      Product Width

                      25mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.