New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Charging Coils
                      Print Page

                      IWAS4832ABEB110JF1

                      Charging Coil, IWAS Series, 11 µH, ± 5%, 0.187 ohm, 1 Coil, 1 Layer

                      Date/Lot Code

                      VISHAY IWAS4832ABEB110JF1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoIWAS4832ABEB110JF1
                      Newark Part No.83AH7792
                      Product RangeIWAS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.210
                      10+$1.210
                      25+$1.210
                      50+$1.210
                      100+$1.210
                      500+$1.210
                      1000+$1.210
                      2500+$1.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoIWAS4832ABEB110JF1
                      Newark Part No.83AH7792
                      Product RangeIWAS Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeIWAS Series
                      Inductance11µH
                      Inductance Tolerance± 5%
                      DC Resistance Max0.187ohm
                      No. of Coils1 Coil
                      No. of Layers1 Layer
                      Saturation Current (Isat)-
                      Self Resonant Frequency-
                      Quality Factor60@200kHz
                      AC Current Rating-
                      Product Length32mm
                      Product Width48mm
                      Product Height1.7mm
                      Inductor MountingBoard Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Product Range

                      IWAS Series

                      Inductance Tolerance

                      ± 5%

                      No. of Coils

                      1 Coil

                      Saturation Current (Isat)

                      -

                      Quality Factor

                      60@200kHz

                      Product Length

                      32mm

                      Product Height

                      1.7mm

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Inductance

                      11µH

                      DC Resistance Max

                      0.187ohm

                      No. of Layers

                      1 Layer

                      Self Resonant Frequency

                      -

                      AC Current Rating

                      -

                      Product Width

                      48mm

                      Inductor Mounting

                      Board Mount

                      Operating Temperature Max

                      105°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.