Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWTX5050FEEB100KF1
Newark Part No.41AH2962
Product RangeIWTX Series
Technical Datasheet
771 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.960 |
10+ | $4.860 |
25+ | $4.560 |
50+ | $4.380 |
100+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX5050FEEB100KF1
Newark Part No.41AH2962
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.0297ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor200@100kHz
AC Current Rating-
Product Length50mm
Product Width50mm
Product Height6.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
200@100kHz
Product Length
50mm
Product Height
6.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
10µH
DC Resistance Max
0.0297ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
50mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability