Print Page
247 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.118 |
| 25+ | $0.114 |
| 50+ | $0.109 |
| 100+ | $0.104 |
| 500+ | $0.083 |
| 1000+ | $0.076 |
| 2500+ | $0.069 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK223K15X7RF53L2
Newark Part No.94H7604
Product RangeK Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for K223K15X7RF53L2
1 Product Found
Product Overview
The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1μF. These capacitors are used in temperature compensation, coupling and decoupling circuits.
- ±5%, ±10%, ±20% and + 80%/- 20% tolerance
- Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
- Operating temperature range -55°C to + 125°C
- High capacitance with small size
- High reliability
- EIA 198, IEC 60384-9 approvals
- Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
- Flame retardant epoxy resin
- Climatic category according to EN 60058-1 55/125/21
Technical Specifications
Capacitance
0.022µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate