Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.000 |
| 5+ | $227.000 |
| 10+ | $225.000 |
Price for:Each
Minimum: 1
Multiple: 1
$229.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLABHV01CHIPMELF
Newark Part No.62AK7347
Technical Datasheet
Kit ContentsHigh Voltage MELF Resistors
Power Rating-
Range of Resistor Values1kohm to 100Mohm
Resistance Tolerance± 0.1%, ± 1%, ± 5%
No. of Items in Kit2400
Product Range-
SVHCTo Be Advised
Technical Specifications
Kit Contents
High Voltage MELF Resistors
Range of Resistor Values
1kohm to 100Mohm
No. of Items in Kit
2400
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
± 0.1%, ± 1%, ± 5%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
