Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6205.
Newark Part No.61AC0839
Product RangeM39003 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6205.
Newark Part No.61AC0839
Product RangeM39003 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing-
Failure RateB
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
ESR-
Product Length15.49mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
2.2µF
Product Range
M39003 Series
Capacitance Tolerance
± 20%
Failure Rate
B
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Product Diameter
4.7mm
Product Length
15.49mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate