Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0286.
Newark Part No.61AC0868
Product RangeM39006 Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.090 |
| 2+ | $47.360 |
| 4+ | $47.150 |
| 8+ | $46.940 |
| 16+ | $40.370 |
Price for:Each
Minimum: 1
Multiple: 1
$51.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0286.
Newark Part No.61AC0868
Product RangeM39006 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)15V
Product RangeM39006 Series
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Failure RateP
Lead Spacing-
Ripple Current820mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
ESR-
Product Length23.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
33µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
15V
Capacitance Tolerance
± 5%
Failure Rate
P
Ripple Current
820mA
Product Diameter
5.56mm
Product Length
23.08mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
