Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0505
Newark Part No.51B349
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.180 |
| 50+ | $42.390 |
| 100+ | $41.290 |
Price for:Each
Minimum: 25
Multiple: 1
$1,104.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0505
Newark Part No.51B349
Product RangeM39006 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)15V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateR
Ripple Current820mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter5.56mm
Product Length23.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
33µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
R
Capacitor Case / Package
Axial Leaded
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
820mA
ESR
-
Product Length
23.08mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
