Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0560.
Newark Part No.15AC3726
Product RangeM39006 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.940 |
| 10+ | $68.170 |
| 30+ | $67.170 |
| 50+ | $66.150 |
| 100+ | $65.130 |
Price for:Each
Minimum: 1
Multiple: 1
$68.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0560.
Newark Part No.15AC3726
Product RangeM39006 Series
Technical Datasheet
Capacitance300µF
Voltage(DC)30V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.69ohm
Failure RateR
Lead Spacing-
Ripple Current1.95A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
300µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
R
Ripple Current
1.95A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
30V
Capacitance Tolerance
± 10%
ESR
0.69ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate