Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0600
Newark Part No.73H5753
Product RangeM39006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0600
Newark Part No.73H5753
Product RangeM39006 Series
Technical Datasheet
Capacitance140µF
Voltage(DC)60V
Product RangeM39006 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateR
Ripple Current1.85A
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter10.31mm
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
140µF
Product Range
M39006 Series
Capacitance Tolerance
± 10%
Failure Rate
R
Capacitor Case / Package
Axial Leaded
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
60V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
1.85A
ESR
-
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate