Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210212103E3
Newark Part No.18K8004
Product Range102 PHR-ST Series
Technical Datasheet
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $77.540 |
5+ | $73.380 |
10+ | $69.190 |
25+ | $64.170 |
50+ | $62.980 |
100+ | $59.550 |
Price for:Each
Minimum: 1
Multiple: 1
$77.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210212103E3
Newark Part No.18K8004
Product Range102 PHR-ST Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range102 PHR-ST Series
Product Diameter76mm
Product Height105mm
Lead Spacing31.8mm
ESR0.018ohm
Ripple Current19.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
19.9A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
102 PHR-ST Series
Product Height
105mm
ESR
0.018ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability