Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL211815222E3
Newark Part No.68X2886
Product Range118 AHT Series
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.010 |
10+ | $5.240 |
25+ | $4.860 |
50+ | $4.470 |
100+ | $3.950 |
500+ | $3.940 |
1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211815222E3
Newark Part No.68X2886
Product Range118 AHT Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter15mm
Product Length30mm
Product Width-
Product Height-
Product Range118 AHT Series
ESR0.205ohm
Ripple Current1.01A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
15mm
Product Width
-
Product Range
118 AHT Series
Ripple Current
1.01A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.205ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability