Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213650222E3
Newark Part No.55Y9978
Product Range136 RVI Series
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.400 |
10+ | $3.910 |
25+ | $3.640 |
50+ | $3.350 |
100+ | $3.030 |
500+ | $2.740 |
1000+ | $2.610 |
2500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213650222E3
Newark Part No.55Y9978
Product Range136 RVI Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height35mm
Product Range136 RVI Series
ESR-
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
136 RVI Series
Ripple Current
2.6A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MAL213650222E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability