Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213816222E3
Newark Part No.33AC0734
Product Range138 AML Series
Technical Datasheet
640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.100 |
10+ | $4.240 |
25+ | $3.640 |
50+ | $3.040 |
100+ | $3.000 |
500+ | $2.940 |
1000+ | $2.770 |
2500+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213816222E3
Newark Part No.33AC0734
Product Range138 AML Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
PackagingEach
Capacitor Case / Package-
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product Range138 AML Series
ESR0.13ohm
Ripple Current1.32A
Paquete del Proveedor-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
RoHS Phthalates CompliantYes
SVHCTo Be Advised
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Packaging
Each
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.13ohm
Paquete del Proveedor
-
Operating Temperature Max
105°C
RoHS Phthalates Compliant
Yes
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Capacitor Case / Package
-
Product Diameter
18mm
Product Width
-
Product Range
138 AML Series
Ripple Current
1.32A
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability