New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                      Print Page

                      MAL225640103E3

                      Electrolytic Capacitor, 10000 µF, 35 V, ± 20%, Snap-In, 2000 hours @ 105°C

                      Date/Lot Code

                      VISHAY MAL225640103E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoMAL225640103E3
                      Newark Part No.46Y7904
                      Product Range256 PMG-SI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      110 In Stock

                      Need more?

                      26 Delivery in 1-3 Business Days(US stock)
                      84 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$8.940
                      10+$6.020
                      25+$5.850
                      50+$5.670
                      100+$5.500
                      500+$5.240
                      1000+$4.990
                      2500+$4.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoMAL225640103E3
                      Newark Part No.46Y7904
                      Product Range256 PMG-SI Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance10000µF
                      Voltage(DC)35V
                      Voltage(AC)-
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsSnap-In
                      Lifetime @ Temperature2000 hours @ 105°C
                      PolarityPolar
                      Product Range256 PMG-SI Series
                      Product Diameter30mm
                      Product Height30mm
                      Lead Spacing10mm
                      ESR0.027ohm
                      Ripple Current2.75A
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      256 PMG-SI is a power miniaturized general purpose aluminum electrolytic capacitor. Typical applications include industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom and smoothing and filtering.

                      • Useful life: 2000h at +105°C, <gt/> 5000h at +85°C
                      • Polarized aluminum electrolytic capacitors, non-solid electrolyte
                      • Pressure relief on the top of the aluminum case
                      • PET insulation sleeve
                      • Climatic category in accordance with IEC 60068
                      • Category temperature range -40°C to +105°C

                      Technical Specifications

                      Capacitance

                      10000µF

                      Voltage(AC)

                      -

                      Capacitor Terminals

                      Snap-In

                      Polarity

                      Polar

                      Product Diameter

                      30mm

                      Lead Spacing

                      10mm

                      Ripple Current

                      2.75A

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      35V

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      2000 hours @ 105°C

                      Product Range

                      256 PMG-SI Series

                      Product Height

                      30mm

                      ESR

                      0.027ohm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.