Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBA02040C4300FC100
Newark Part No.68AK5492
Product RangeMBA Series
Technical Datasheet
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.379 |
10+ | $0.356 |
25+ | $0.274 |
50+ | $0.250 |
100+ | $0.226 |
250+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C4300FC100
Newark Part No.68AK5492
Product RangeMBA Series
Technical Datasheet
Resistance430ohm
Product RangeMBA Series
Power Rating400mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film (Thin Film)
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter1.6mm
Product Length3.6mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
430ohm
Power Rating
400mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film (Thin Film)
Resistor Type
General Purpose
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MBA Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MBA02040C4300FC100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability