New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      MBA02040C4300FC100

                      RESISTOR, METAL FILM, 430R, 0.4W, AXIAL ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY MBA02040C4300FC100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoMBA02040C4300FC100
                      Newark Part No.69AK8552
                      Product RangeMBA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1000+$0.193
                      2000+$0.179
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1000
                      Multiple: 1000
                      $193.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoMBA02040C4300FC100
                      Newark Part No.69AK8552
                      Product RangeMBA Series
                      Technical Datasheet

                      Data Sheet

                      Resistance430ohm
                      Product RangeMBA Series
                      Power Rating400mW
                      Resistance Tolerance± 1%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating200V
                      Resistor TechnologyMetal Film
                      Temperature Coefficient± 50ppm/°C
                      Resistor TypeGeneral Purpose
                      Product Diameter1.6mm
                      Product Length3.6mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Resistance

                      430ohm

                      Power Rating

                      400mW

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Metal Film

                      Resistor Type

                      General Purpose

                      Product Length

                      3.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Product Range

                      MBA Series

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      200V

                      Temperature Coefficient

                      ± 50ppm/°C

                      Product Diameter

                      1.6mm

                      Product Width

                      -

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MBA02040C4300FC100

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.