Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1820310635
Newark Part No.82AH7584
Product RangeMKT1820 Series
3,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.020 |
25+ | $0.940 |
50+ | $0.858 |
100+ | $0.778 |
500+ | $0.667 |
1000+ | $0.553 |
2500+ | $0.552 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1820310635
Newark Part No.82AH7584
Product RangeMKT1820 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating630V
Capacitance0.01µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage Rating VAC220V
Voltage Rating VDC630V
Capacitor Case StyleRadial Box - 2 Pin
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Range-55°C to +125°C
Lead Spacing10mm
Product Length13mm
Product Width4mm
Product Height9mm
Series NameMKT1820
Product RangeMKT1820 Series
Case Size-
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Voltage Rating
630V
Capacitance Tolerance
± 10%
Voltage Rating VAC
220V
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Product Width
4mm
Series Name
MKT1820
Case Size
-
Product Diameter
-
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.01µF
Voltage(AC)
220V
Voltage Rating VDC
630V
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Operating Temperature Range
-55°C to +125°C
Product Length
13mm
Product Height
9mm
Product Range
MKT1820 Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability