Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1820615015
Newark Part No.53M8436
Product RangeMKT1820 Series
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $1.250 |
25+ | $1.250 |
50+ | $1.250 |
100+ | $1.250 |
250+ | $1.250 |
500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1820615015
Newark Part No.53M8436
Product RangeMKT1820 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length32mm
Product Width11mm
Product Height21mm
Product RangeMKT1820 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MKT1820 series DC Film Capacitor with polyester film dielectric and metallised electrodes. It has tinned wire leads, flame-retardant plastic case and epoxy resin sealed. It is suitable for DC filtering, low voltage DC link (48V bus) and general purpose.
- 1000pF to 560µF Capacitance range
- ±20% (M), ±10% (K), ±5% (J) Capacitance tolerances available
- UL94V-0 Flammability rating
- Green product
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
15µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
32mm
Product Height
21mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
27.5mm
Product Width
11mm
Product Range
MKT1820 Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate