Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1822522015
Newark Part No.68AK5532
Product RangeMKT1822 Series
Technical Datasheet
869 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.000 |
10+ | $2.530 |
25+ | $2.440 |
50+ | $2.350 |
100+ | $2.250 |
500+ | $2.130 |
1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1822522015
Newark Part No.68AK5532
Product RangeMKT1822 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing22.5mm
Product Length26.5mm
Product Width8.5mm
Product Height16.5mm
Product RangeMKT1822 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
2.2µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
26.5mm
Product Height
16.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
8.5mm
Product Range
MKT1822 Series
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability