Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMB02070C1001FB200
Newark Part No.
Full Reel54R3094
Re-Reel19J4450
Cut Tape19J4450
Product RangeMMB Series
Your Part Number
13,033 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.020 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.178 | $0.020 |
| 10+ | $0.147 | $0.020 |
| 25+ | $0.131 | $0.020 |
| 50+ | $0.128 | $0.020 |
| 100+ | $0.123 | $0.020 |
| 250+ | $0.117 | $0.020 |
| 500+ | $0.110 | $0.020 |
| 1000+ | $0.085 | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.078 |
| 4000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C1001FB200
Newark Part No.
Full Reel54R3094
Re-Reel19J4450
Cut Tape19J4450
Product RangeMMB Series
Technical Datasheet
Resistance1kohm
Product RangeMMB Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Voltage Rating
300V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMB02070C1001FB200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
