Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMB02070C3303FB200
Newark Part No.81H6888
Product RangeMMB Series
Technical Datasheet
320 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.154 |
25+ | $0.136 |
50+ | $0.133 |
100+ | $0.129 |
250+ | $0.121 |
500+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C3303FB200
Newark Part No.81H6888
Product RangeMMB Series
Technical Datasheet
Resistance330kohm
Product RangeMMB Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
330kohm
Voltage Rating
300V
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMB02070C3303FB200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability