Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMT2001AT1
Newark Part No.83R8327
Product RangeMPMT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $2.210 |
2000+ | $2.100 |
4000+ | $2.080 |
6000+ | $2.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT2001AT1
Newark Part No.83R8327
Product RangeMPMT Series
Technical Datasheet
Resistance R11kohm
Product RangeMPMT Series
Resistance R21kohm
Network Circuit TypeVoltage Divider
No. of Elements2Elements
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
1kohm
Resistance R2
1kohm
No. of Elements
2Elements
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MPMT Series
Network Circuit Type
Voltage Divider
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for MPMT2001AT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate