Fixed Precision Resistor Networks:

55 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.080
10+
$7.640
25+
$7.140
50+
$6.380
100+
$5.600
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
10R0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.240
25+
$3.240
50+
$2.990
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
97K5361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.490
10+
$5.440
25+
$5.300
50+
$5.140
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
97K5368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.180
10+
$6.180
25+
$5.790
50+
$5.320
100+
$4.780
More Pricing...
Min: 1 / Mult: 1
500ohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
45AJ1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.060
10+
$4.230
25+
$3.750
50+
$3.440
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
50Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
97K5359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.050
10+
$4.250
25+
$4.040
50+
$3.850
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
97K5366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.540
10+
$6.880
25+
$6.540
50+
$6.040
100+
$5.330
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
45AJ1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.610
10+
$4.790
25+
$4.430
50+
$4.150
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
06X6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.550
10+
$4.020
25+
$3.660
50+
$3.410
100+
$3.110
Min: 1 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
08N2510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.120
10+
$4.680
25+
$4.550
50+
$4.440
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
08N2513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.360
10+
$4.720
25+
$4.320
50+
$4.020
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
12T4242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.090
10+
$7.080
25+
$6.770
50+
$6.230
100+
$6.090
More Pricing...
Min: 1 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
47R9772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.900
25+
$2.890
50+
$2.680
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
73Y4999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.740
10+
$8.480
25+
$7.910
50+
$7.600
100+
$7.300
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
97K5367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.190
10+
$7.040
25+
$6.770
50+
$6.090
100+
$5.680
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
97K5364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.290
10+
$5.420
25+
$4.960
50+
$4.610
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
97K5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.540
10+
$5.090
25+
$4.750
50+
$4.180
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
73Y4997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.770
10+
$7.140
25+
$6.730
50+
$6.720
100+
$6.270
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
73Y5001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.160
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
73Y4994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.710
10+
$4.250
25+
$4.040
50+
$3.790
100+
$3.530
Min: 1 / Mult: 1
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
94AC1712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.660
10+
$8.310
25+
$7.410
50+
$7.240
100+
$6.330
More Pricing...
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
73Y4996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.290
10+
$3.990
25+
$3.760
50+
$3.530
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
45AJ1950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.290
10+
$4.390
25+
$3.890
50+
$3.570
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
500ohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
96Y5966

RoHS

Date/Lot Code

Each
1+
$16.390
10+
$15.600
25+
$14.550
50+
$12.850
100+
$12.040
More Pricing...
Min: 1 / Mult: 1
100kohm
MU Series
100kohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
21AM9007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.700
10+
$4.070
25+
$3.250
50+
$3.080
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK