Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCDMM20M0F2500DET
Newark Part No.45AJ1948
Product RangeCDMM Series
Technical Datasheet
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $4.990 |
| 25+ | $4.050 |
| 50+ | $3.910 |
| 100+ | $3.760 |
| 250+ | $3.410 |
| 500+ | $3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDMM20M0F2500DET
Newark Part No.45AJ1948
Product RangeCDMM Series
Technical Datasheet
Resistance R120Mohm
Product RangeCDMM Series
Resistance R2-
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / Package4527 [11470 Metric]
No. of Pins3Pins
Power Rating per Resistor-
Absolute Resistance Tolerance-
Absolute TCR-
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance R1
20Mohm
Resistance R2
-
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
-
Automotive Qualification Standard
AEC-Q200
Product Range
CDMM Series
No. of Elements
2Elements
Resistor Case / Package
4527 [11470 Metric]
Power Rating per Resistor
-
Absolute TCR
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability