Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCDMM500KF1000FETCopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel45AJ1950RL
Cut Tape45AJ1950
Product RangeCDMM Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 25+ | $3.300 |
| 100+ | $3.030 |
| 250+ | $2.750 |
| 500+ | $2.460 |
| 1000+ | $2.290 |
| 5000+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDMM500KF1000FETCopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel45AJ1950RL
Cut Tape45AJ1950
Product RangeCDMM Series
Technical Datasheet
Resistance R1500kohm
Product RangeCDMM Series
Resistance R2-
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / Package4527 [11470 Metric]
No. of Pins3Pins
Power Rating per Resistor-
Absolute Resistance Tolerance-
Absolute TCR-
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance R1
500kohm
Resistance R2
-
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
-
Automotive Qualification Standard
AEC-Q200
Product Range
CDMM Series
No. of Elements
2Elements
Resistor Case / Package
4527 [11470 Metric]
Power Rating per Resistor
-
Absolute TCR
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
