Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMPMT1001AT5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel97K5368RL
Cut Tape97K5368
Product RangeMPMT Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.930 | $6.93 |
| Total Price | $6.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 25+ | $4.400 |
| 100+ | $3.650 |
| 250+ | $3.280 |
| 500+ | $3.030 |
| 1000+ | $2.720 |
| 5000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT1001AT5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel97K5368RL
Cut Tape97K5368
Product RangeMPMT Series
Technical Datasheet
Resistance R1500ohm
Product RangeMPMT Series
Resistance R2500ohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance0.10%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance R1
500ohm
Resistance R2
500ohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
0.10%
Automotive Qualification Standard
-
Product Range
MPMT Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
