Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMT5002AT1
Newark Part No.21AM9009
Product RangeMPMT Series
Technical Datasheet
910 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $2.060 |
25+ | $2.060 |
50+ | $2.060 |
100+ | $2.060 |
250+ | $2.060 |
500+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT5002AT1
Newark Part No.21AM9009
Product RangeMPMT Series
Technical Datasheet
Resistance R125kohm
Product RangeMPMT Series
Resistance R225kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
25kohm
Resistance R2
25kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MPMT Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability