Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 25+ | $0.138 |
| 50+ | $0.130 |
| 100+ | $0.120 |
| 250+ | $0.103 |
| 500+ | $0.095 |
| 1000+ | $0.079 |
Product Information
Product Overview
The MRS25000C1005FRP00 is a Thin Film Resistor constructed with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. This MRS25 series through hole mount professional leaded resistor is coated with lacquer which provides electrical, mechanical and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. The pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes. It is suitable replacements for MBA/SMA 0204 and MBB/SMA 0207 professional.
- Professional resistor in small outlines
Technical Specifications
10Mohm
600mW
Axial Leaded
Metal Film
General Purpose
6.5mm
-55°C
-
MRS25 Series
± 1%
350V
± 50ppm/K
2.5mm
-
155°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MRS25000C1005FRP00
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate