Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMRS25000C2208FCT00
Newark Part No.97K5601
Product RangeMRS25 Series
Technical Datasheet
7,398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.160 |
| 25+ | $0.121 |
| 50+ | $0.115 |
| 100+ | $0.109 |
| 500+ | $0.080 |
| 1000+ | $0.074 |
Price for:Each
Minimum: 10
Multiple: 10
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMRS25000C2208FCT00
Newark Part No.97K5601
Product RangeMRS25 Series
Technical Datasheet
Resistance2.2ohm
Product RangeMRS25 Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
2.2ohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MRS25 Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability