New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      P16FNP101MA

                      Rotary Potentiometer, 100 ohm, 1 Turns, Linear, 1 W, ± 20%, P16F Series

                      Date/Lot Code

                      VISHAY P16FNP101MA
                      VISHAY P16FNP101MA
                      VISHAY P16FNP101MA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoP16FNP101MA
                      Newark Part No.86AK3334
                      Product RangeP16F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.750
                      10+$9.750
                      25+$9.750
                      50+$9.750
                      100+$9.750
                      250+$9.750
                      500+$9.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoP16FNP101MA
                      Newark Part No.86AK3334
                      Product RangeP16F Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance100ohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating1W
                      Resistance Tolerance± 20%
                      Product RangeP16F Series
                      Potentiometer MountingPanel Mount
                      Shaft Diameter22mm
                      No. of Gangs1
                      Adjustment TypeKnurled Knob
                      Shaft Length18mm
                      Temperature Coefficient+/-150ppm/°C
                      Potentiometer Type-
                      Resistor TechnologyCermet
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length33.5mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCLead

                      Technical Specifications

                      Track Resistance

                      100ohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 20%

                      Potentiometer Mounting

                      Panel Mount

                      No. of Gangs

                      1

                      Shaft Length

                      18mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      33.5mm

                      Product Height

                      -

                      Operating Temperature Max

                      85°C

                      No. of Turns

                      1Turns

                      Power Rating

                      1W

                      Product Range

                      P16F Series

                      Shaft Diameter

                      22mm

                      Adjustment Type

                      Knurled Knob

                      Temperature Coefficient

                      +/-150ppm/°C

                      Resistor Technology

                      Cermet

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -40°C

                      SVHC

                      Lead

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.