Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP16NP503KAB15
Newark Part No.17M9688
Product RangeP16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $22.130 |
25+ | $20.910 |
50+ | $20.230 |
100+ | $19.530 |
250+ | $19.020 |
500+ | $18.510 |
Price for:Each
Minimum: 20
Multiple: 20
$442.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP16NP503KAB15
Newark Part No.17M9688
Product RangeP16 Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Resistance Tolerance± 10%
Track TaperLinear
Power Rating1W
No. of Gangs1
Product RangeP16 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
Adjustment TypeKnurled Knob
Shaft Length-
Temperature Coefficient± 100ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.3mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
50kohm
Resistance Tolerance
± 10%
Power Rating
1W
Product Range
P16 Series
Shaft Diameter
-
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.3mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Track Taper
Linear
No. of Gangs
1
Potentiometer Mounting
Panel Mount
Adjustment Type
Knurled Knob
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate