Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPAC300001007FAC000
Newark Part No.33AK9078
Product RangePAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $1.590 |
| 25+ | $1.480 |
| 50+ | $1.340 |
| 100+ | $1.190 |
| 250+ | $1.030 |
| 500+ | $0.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAC300001007FAC000
Newark Part No.33AK9078
Product RangePAC Series
Technical Datasheet
Resistance0.1ohm
Product RangePAC Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Product Length16.5mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.1ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/K
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
PAC Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
16.5mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability