Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPR03000208200JAC00
Newark Part No.69AK8906
Product RangePR03 Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $0.260 |
1000+ | $0.250 |
2000+ | $0.241 |
3000+ | $0.229 |
5000+ | $0.216 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$130.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR03000208200JAC00
Newark Part No.69AK8906
Product RangePR03 Series
Resistance820ohm
Product RangePR03 Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/K
Resistor TypeHigh Power
Product Diameter5.2mm
Product Length19.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
820ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
19.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PR03 Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 250ppm/K
Product Diameter
5.2mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for PR03000208200JAC00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability