Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTS060301B100RP100
Newark Part No.94M8726
Product RangePTS Series
Your Part Number
188 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.510 |
| 25+ | $1.500 |
| 50+ | $1.480 |
| 100+ | $1.420 |
| 250+ | $1.370 |
| 500+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS060301B100RP100
Newark Part No.94M8726
Product RangePTS Series
Technical Datasheet
RTD TypeChip
RTD AccuracyClass 1B
Measured Temperature Min-55°C
Measured Temperature Max155°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTS series Platinum SMD PTS Flat Chip Temperature Sensor is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions.
- Standardized characteristics according to IEC 60751
- Advanced thin film technology
- Short reaction times down to t0.9 ≤2sec (in air)
- Outstanding stability of temperature characteristic
- Supports lead (Pb)-free soldering
Applications
Test & Measurement, Automation & Process Control, Avionics, Industrial, Medical
Technical Specifications
RTD Type
Chip
Measured Temperature Min
-55°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class 1B
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
