Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTS120601B1K00P100
Newark Part No.94M8728
Product RangePTS Series
Your Part Number
122 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.630 |
| 25+ | $2.580 |
| 50+ | $2.540 |
| 100+ | $2.450 |
| 250+ | $2.340 |
| 500+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS120601B1K00P100
Newark Part No.94M8728
Product RangePTS Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass 1B
Measured Temperature Min-55°C
Measured Temperature Max155°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTS120601B1K00P100 is a 1206 SMD flat chip Temperature Sensor with highly controlled platinum thin film. This PTS series sensor has outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. They are perfect for temperature control of electronics operating under varying environmental conditions.
- Supports lead (Pb)-free soldering
Applications
Test & Measurement, Automotive, Defence, Military & Aerospace, Industrial
Technical Specifications
RTD Type
Component
Measured Temperature Min
-55°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class 1B
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
