Print Page
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
| 10+ | $18.420 |
| 25+ | $17.080 |
| 50+ | $15.670 |
| 100+ | $13.950 |
| 500+ | $12.700 |
| 1000+ | $11.210 |
| 2500+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$20.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRE65G1000C02.
Newark Part No.23AC9160
Product RangeRE Series
Technical Datasheet
Resistance100ohm
Product RangeRE Series
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Power Rating10W
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Resistance Tolerance
± 1%
Power Rating
10W
Temperature Coefficient
± 20ppm/°C
SVHC
To Be Advised
Product Range
RE Series
Resistor Terminals
Solder Lug
Voltage Rating
-
Resistor Technology
Wirewound
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate