Print Page
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $7.280 |
| 25+ | $6.380 |
| 50+ | $5.960 |
| 100+ | $5.320 |
| 250+ | $5.090 |
| 500+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH0501R000FE02
Newark Part No.85Y0272
Product RangeRH Series
Resistance1ohm
Product RangeRH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length49.99mm
Product Width28.96mm
Product Height15.49mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
1ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
49.99mm
Product Height
15.49mm
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
28.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Alternatives for RH0501R000FE02
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability