Print Page
300 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 110+ | $4.770 |
| 210+ | $4.720 |
| 500+ | $4.620 |
Price for:Each
Minimum: 100
Multiple: 1
$487.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRL07S102JB14.
Newark Part No.23AC9297
Product RangeRL Series
Technical Datasheet
Resistance1kohm
Product RangeRL Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient-
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 5%
Power Rating
250mW
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RL Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Temperature Coefficient
-
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate