Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR05C1002FSRE6.
Newark Part No.23AC9190
Product RangeRLR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
Quantity | Price |
---|---|
1000+ | $1.260 |
2000+ | $1.190 |
4000+ | $1.080 |
6000+ | $1.040 |
10000+ | $0.993 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR05C1002FSRE6.
Newark Part No.23AC9190
Product RangeRLR Series
Technical Datasheet
Resistance10kohm
Product RangeRLR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Voltage Rating200V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 1%
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
RLR Series
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Resistor Technology
Metal Film
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate