New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      RLR05C10R0FPB14.

                      Through Hole Resistor, 10 ohm, RLR Series, 125 mW, ± 1%, Axial Leaded, 200 V

                      VISHAY RLR05C10R0FPB14.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoRLR05C10R0FPB14.
                      Newark Part No.23AC9188
                      Product RangeRLR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      799 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoRLR05C10R0FPB14.
                      Newark Part No.23AC9188
                      Product RangeRLR Series
                      Technical Datasheet

                      Data Sheet

                      Resistance10ohm
                      Product RangeRLR Series
                      Resistance Tolerance± 1%
                      Resistor Case / PackageAxial Leaded
                      Power Rating125mW
                      Voltage Rating200V
                      Temperature Coefficient± 100ppm/°C
                      Resistor TechnologyMetal Film
                      Resistor TypeGeneral Purpose
                      Product Diameter1.68mm
                      Product Length4.75mm
                      Product Width-
                      Operating Temperature Min-65°C
                      Operating Temperature Max150°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      10ohm

                      Resistance Tolerance

                      ± 1%

                      Power Rating

                      125mW

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Type

                      General Purpose

                      Product Length

                      4.75mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      -

                      Product Range

                      RLR Series

                      Resistor Case / Package

                      Axial Leaded

                      Voltage Rating

                      200V

                      Resistor Technology

                      Metal Film

                      Product Diameter

                      1.68mm

                      Product Width

                      -

                      Operating Temperature Max

                      150°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.