Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR05C2002FPB14.
Newark Part No.23AC9199
Product RangeRLR Series
Technical Datasheet
98 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $2.810 |
10+ | $2.620 |
30+ | $2.570 |
50+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR05C2002FPB14.
Newark Part No.23AC9199
Product RangeRLR Series
Technical Datasheet
Resistance20kohm
Product RangeRLR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter1.68mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
20kohm
Resistance Tolerance
± 1%
Power Rating
125mW
Voltage Rating
200V
Resistor Type
General Purpose
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Product Diameter
1.68mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate