Print Page
410 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.650 |
| 30+ | $2.610 |
| 50+ | $2.560 |
| 100+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55C1152BB14.
Newark Part No.23AC9404
Product RangeRN Series
Technical Datasheet
Resistance11.5kohm
Product RangeRN Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
11.5kohm
Resistance Tolerance
± 0.1%
Power Rating
125mW
Voltage Rating
200V
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate