Print Page
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55D4750FRE6.
Newark Part No.23AC9423
Product RangeRN Series
Technical Datasheet
Resistance475ohm
Product RangeRN Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Voltage Rating200V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCLead
Technical Specifications
Resistance
475ohm
Resistance Tolerance
± 1%
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
RN Series
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Resistor Technology
Metal Film
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate